
09465000405 | |
|---|---|
DigiKey Part Number | 1195-3714-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09465000405 |
Description | CONN PIN 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 09465000405 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥16.32500 | ¥163.25 |
| 25 | ¥15.30280 | ¥382.57 |
| 50 | ¥14.57000 | ¥728.50 |
| 100 | ¥13.87460 | ¥1,387.46 |
| 300 | ¥12.83917 | ¥3,851.75 |
| 500 | ¥12.38448 | ¥6,192.24 |
| 1,000 | ¥11.79351 | ¥11,793.51 |
| 2,500 | ¥11.05556 | ¥27,638.90 |


















