4 Position Rectangular Connector Cage Clamp 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Connector Cage Clamp 12-20 AWG
09462454031
09462454031
Boyce Technologies Testimonial

09462454031

DigiKey Part Number
1195-3707-ND
Manufacturer
Manufacturer Product Number
09462454031
Description
CONN 4POS CAGE CLAMP 12-20AWG
Customer Reference
Detailed Description
4 Position Rectangular Connector Cage Clamp 12-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
09462454031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
HARTING
Fastening Type
Push-Pull
Series
Cable Termination
Cage Clamp
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
12-20 AWG
Contact Type
Female Socket
Features
Mounting Flange
Number of Positions
4
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09462954031HARTING009462954031-ND¥456.75000Direct
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.47000¥276.47
10¥234.96700¥2,349.67
Manufacturers Standard Package