
09459711123 | |
|---|---|
DigiKey Part Number | 1195-3453-ND |
Manufacturer | |
Manufacturer Product Number | 09459711123 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.02000 | ¥117.02 |
| 10 | ¥99.42200 | ¥994.22 |
| 25 | ¥93.19280 | ¥2,329.82 |
| 50 | ¥88.74540 | ¥4,437.27 |
| 100 | ¥84.51030 | ¥8,451.03 |
| 250 | ¥79.22260 | ¥19,805.65 |
| 500 | ¥75.44536 | ¥37,722.68 |
| 1,000 | ¥71.84948 | ¥71,849.48 |


