Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457511569 | |
|---|---|
DigiKey Part Number | 09457511569-ND |
Manufacturer | |
Manufacturer Product Number | 09457511569 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511529 | HARTING | 0 | 09457511529-ND | ¥664.61800 | Parametric Equivalent |
| 09482847756070 | HARTING | 0 | 1195-09482847756070-ND | ¥714.47800 | Parametric Equivalent |
| 09482847757070 | HARTING | 0 | 1195-09482847757070-ND | ¥613.60900 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥788.08900 | ¥7,880.89 |



