8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 26 AWG Foil, Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000620

DigiKey Part Number
1195-09456000620-DS-ND
Manufacturer
Manufacturer Product Number
09456000620
Description
CBL CAT6A 8CON 26AWG YLW METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 26 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.272" (6.91mm)
Mfr
Shield Type
Foil, Braid
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Meters in Order Quantity
Part Status
Active
Jacket Color
Yellow
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial Environments - IP65
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
7/26
Spool Size
1640.4' (500.0m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,673 Meters
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.04000¥111.04
5¥99.13000¥495.65
10¥94.35600¥943.56
25¥88.34720¥2,208.68
50¥84.01960¥4,200.98
100¥79.86800¥7,986.80
250¥74.63784¥18,659.46
500¥70.86494¥35,432.47
1,000¥67.24224¥67,242.24
Manufacturers Standard Package
Alternate Length
CABLE CAT6A 8CON 26AWG YELLOW
In-Stock: 27000
Unit Price: ¥53.97118