Parametric Equivalent

09455511141 | |
|---|---|
DigiKey Part Number | 09455511141-ND |
Manufacturer | |
Manufacturer Product Number | 09455511141 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 09455511141 Models |
Category | Orientation Vertical |
Manufacturer HARTING | Termination Solder |
Packaging Bulk | Height Above Board 0.661" (16.80mm) |
Part Status Active | LED Color Green - Yellow |
Connector Type RJ45 | Number of Cores per Jack 4 |
Number of Ports 1 | Shielding Shielded, EMI Finger |
Number of Rows 1 | Features Board Guide |
Applications 10/100 Base-T, AutoMDIX | Tab Direction User Selectable |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09455511140 | HARTING | 0 | 09455511140-ND | ¥50.33400 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥82.37467 | ¥4,942.48 |












