Similar

09455511126 | |
|---|---|
DigiKey Part Number | 09455511126-ND |
Manufacturer | |
Manufacturer Product Number | 09455511126 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455511126 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat5 |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 6 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 70°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0432238164 | Molex | 323 | WM22034-ND | ¥124.22000 | Similar |
| 5406205-2 | TE Connectivity AMP Connectors | 0 | 5406205-2-ND | ¥151.26650 | Similar |
| 5406206-1 | TE Connectivity AMP Connectors | 0 | 5406206-1-ND | ¥98.01771 | Similar |
| 5406206-2 | TE Connectivity AMP Connectors | 0 | 5406206-2-ND | ¥106.55402 | Similar |
| 5557572-1 | TE Connectivity AMP Connectors | 0 | A31455-ND | ¥109.96522 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥65.81050 | ¥2,632.42 |







