Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455511119

DigiKey Part Number
09455511119-ND
Manufacturer
Manufacturer Product Number
09455511119
Description
RJI RJ45 JACK CAT.5 LED GN/YE TH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
09455511119 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
HARTING
Orientation
Vertical
Series
Termination
Solder
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Active
Ratings
Cat5
Connector Type
Jack
LED Color
Green - Yellow
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Ingress Protection
IP20
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
10¥24.43000¥244.30
25¥22.89800¥572.45
60¥21.52550¥1,291.53
120¥20.49717¥2,459.66
300¥19.21367¥5,764.10
540¥18.43337¥9,954.02
1,020¥17.62490¥17,977.40
2,520¥16.53619¥41,671.20
Manufacturers Standard Package