Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
09455511102
09455511102

09455511102

DigiKey Part Number
1195-2207-ND
Manufacturer
Manufacturer Product Number
09455511102
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
09455511102 Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
HARTING
Ratings
Cat5
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
15.0µin (0.38µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT)
Orientation
90° Angle (Right)
Operating Temperature
-20°C ~ 70°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥22.55200¥225.52
25¥21.13480¥528.37
50¥20.12580¥1,006.29
120¥18.91900¥2,270.28
360¥17.50758¥6,302.73
600¥16.88775¥10,132.65
1,080¥16.20199¥17,498.15
2,520¥15.26261¥38,461.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.