



09455511101 | |
|---|---|
DigiKey Part Number | 1195-2206-ND |
Manufacturer | |
Manufacturer Product Number | 09455511101 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455511101 Models |
Category | Termination Solder |
Manufacturer HARTING | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Operating Temperature -20°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33TS3004S-88B | Amphenol CONEC | 41 | 626-1836-ND | ¥24.31000 | Similar |
| FRJAE408 | Amphenol CS (Commercial Products) | 1,100 | 664-FRJAE408-ND | ¥21.50000 | Similar |
| SS71800-019F | Stewart Connector | 3,068 | 380-1442-ND | ¥20.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥23.49500 | ¥234.95 |
| 25 | ¥22.01800 | ¥550.45 |
| 50 | ¥20.96600 | ¥1,048.30 |
| 200 | ¥19.01150 | ¥3,802.30 |
| 400 | ¥18.10405 | ¥7,241.62 |
| 600 | ¥17.59358 | ¥10,556.15 |
| 1,000 | ¥16.97119 | ¥16,971.19 |
| 2,600 | ¥15.86561 | ¥41,250.59 |




