Jack Modular Connector 8p8c Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455451563

DigiKey Part Number
09455451563-ND
Manufacturer
HARTING
Manufacturer Product Number
09455451563
Description
RJ45 KEYSTONE JACK CAT6, 8PIN, I
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c Straight Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
09455451563 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
HARTING
Termination
IDC, Color Coded Block
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Ratings
Cat6
Connector Type
Jack
LED Color
Does Not Contain LED
Number of Positions/Contacts
8p8c
Ingress Protection
IP20
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Operating Temperature
-40°C ~ 70°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09455451562HARTING1609455451562-ND¥130.50000Parametric Equivalent
09455451564HARTING3609455451564-ND¥147.12000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.12000¥147.12
10¥125.02600¥1,250.26
30¥115.70000¥3,471.00
50¥111.60360¥5,580.18
100¥106.27860¥10,627.86
250¥99.63096¥24,907.74
500¥94.88034¥47,440.17
Manufacturers Standard Package