
09452832560 | |
|---|---|
DigiKey Part Number | 1195-09452832560TR-ND - Tape & Reel (TR) 1195-09452832560CT-ND - Cut Tape (CT) 1195-09452832560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452832560 |
Description | HARTING IX INDUSTRIAL JACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer HARTING | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Shielded, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥22.64300 | ¥226.43 |
| 25 | ¥21.22080 | ¥530.52 |
| 50 | ¥20.20860 | ¥1,010.43 |
| 100 | ¥19.24260 | ¥1,924.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥17.44928 | ¥6,979.71 |
| 800 | ¥16.61659 | ¥13,293.27 |
| 1,200 | ¥16.14820 | ¥19,377.84 |
| 2,000 | ¥15.57691 | ¥31,153.82 |
| 2,800 | ¥15.21186 | ¥42,593.21 |
| 4,000 | ¥14.83427 | ¥59,337.08 |







