
09452812561333 | |
|---|---|
DigiKey Part Number | 1195-09452812561333-ND |
Manufacturer | |
Manufacturer Product Number | 09452812561333 |
Description | HARTING IX TYPE A CAT6A INDUSTRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer HARTING | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Shielded, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |






