Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452151108

DigiKey Part Number
1195-2174-ND
Manufacturer
Manufacturer Product Number
09452151108
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Datasheet
 Datasheet
EDA/CAD Models
09452151108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Latch Lock
Manufacturer
HARTING
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Mounting Type
Panel Mount, Flange (2 Hole), Right Angle
Packaging
Bag
Ratings
Cat5
Part Status
Active
Shielding
Shielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shell Material, Finish
Zinc Die Cast
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 70°C
Type
Coupler
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥506.87000¥506.87
10¥430.86700¥4,308.67
25¥403.90320¥10,097.58
50¥384.64080¥19,232.04
100¥366.30380¥36,630.38
Manufacturers Standard Package