Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451511571

DigiKey Part Number
1195-09451511571-ND
Manufacturer
Manufacturer Product Number
09451511571
Description
RJ INDUSTRIAL RJ45 MULTIFEATURE,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
09451511571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP20
Manufacturer
HARTING
Termination
IDC
Series
Length
2.280" (57.90mm)
Packaging
Box
Color
Silver
Part Status
Active
Wire Gauge
22-26 AWG
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Solid or Stranded Wires
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Features
Angled - 90°
Current Rating (Amps)
1.76 A
Shielding
Shielded
Voltage Rating
50VAC
Ratings
Cat6a
Housing Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.25000¥250.25
10¥212.66300¥2,126.63
25¥199.35320¥4,983.83
50¥189.84100¥9,492.05
100¥180.78710¥18,078.71
250¥169.48168¥42,370.42
500¥161.40386¥80,701.93
Manufacturers Standard Package