Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451511121

DigiKey Part Number
1195-2165-ND
Manufacturer
Manufacturer Product Number
09451511121
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09451511121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP20
Manufacturer
HARTING
Termination
IDC
Series
Length
2.728" (69.30mm)
Packaging
Bulk
Color
Black
Part Status
Active
Wire Gauge
22-27 AWG
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Solid or Stranded Wires
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions/Contacts
8p4c
Contact Material
Nickel
Features
Angled - 45°
Current Rating (Amps)
1.5 A
Shielding
Shielded
Voltage Rating
125V
Ratings
Cat5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.19000¥215.19
10¥182.88300¥1,828.83
25¥171.43040¥4,285.76
50¥163.25140¥8,162.57
100¥155.46350¥15,546.35
250¥145.74180¥36,435.45
500¥138.79436¥69,397.18
Manufacturers Standard Package