



09451451106 | |
|---|---|
DigiKey Part Number | 1195-6510-ND |
Manufacturer | |
Manufacturer Product Number | 09451451106 |
Description | HARTING PUSHPULL V4 2.0 RJ45 CAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451451106 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat5 |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Active | Length 2.756" (70.00mm) |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-24 AWG |
Number of Positions/Contacts 8p4c | Housing Material Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.23000 | ¥220.23 |
| 10 | ¥187.14200 | ¥1,871.42 |
| 30 | ¥173.18467 | ¥5,195.54 |
| 50 | ¥167.05720 | ¥8,352.86 |
| 100 | ¥159.08830 | ¥15,908.83 |
| 250 | ¥149.13880 | ¥37,284.70 |
| 500 | ¥142.03074 | ¥71,015.37 |







