Parametric Equivalent

09350022102333 | |
|---|---|
DigiKey Part Number | 1195-09350022102333-ND |
Manufacturer | |
Manufacturer Product Number | 09350022102333 |
Description | RJ INDUSTRIAL RJ45 JACK CAT6, SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Orientation Vertical |
Series | Termination Solder |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE451881401T | Amphenol CS (Commercial Products) | 0 | 664-RJE451881401TTR-ND | ¥28.49961 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.17000 | ¥122.17 |





