Contact Crimp Socket 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09350006204

DigiKey Part Number
09350006204-ND
Manufacturer
Manufacturer Product Number
09350006204
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09350006204 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.49000¥23.49
10¥19.98000¥199.80
25¥18.72640¥468.16
50¥17.83340¥891.67
100¥16.98080¥1,698.08
300¥15.71383¥4,714.15
500¥15.15758¥7,578.79
1,000¥14.43437¥14,434.37
2,500¥13.53140¥33,828.50
Manufacturers Standard Package