



09330006263 | |
|---|---|
DigiKey Part Number | 1195-4756-ND |
Manufacturer | |
Manufacturer Product Number | 09330006263 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09330006263 Models |
Category | Type Machined |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.72000 | ¥177.72 |
| 10 | ¥151.01800 | ¥1,510.18 |
| 25 | ¥141.56560 | ¥3,539.14 |
| 50 | ¥134.80760 | ¥6,740.38 |
| 100 | ¥128.37760 | ¥12,837.76 |
| 250 | ¥120.34764 | ¥30,086.91 |
| 500 | ¥114.61106 | ¥57,305.53 |




















