Contact Crimp Pin 10 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330006139

DigiKey Part Number
1195-7654-ND
Manufacturer
Manufacturer Product Number
09330006139
Description
CONTACT H.D. CRIMP PIN 10AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 10 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09330006139 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.41000¥88.41
10¥75.14100¥751.41
25¥70.43720¥1,760.93
50¥67.07300¥3,353.65
100¥63.87080¥6,387.08
300¥59.10980¥17,732.94
500¥57.01882¥28,509.41
1,000¥54.30080¥54,300.80
Manufacturers Standard Package