32 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
09271326904
09271326904
Top 5 Reasons to Use DIN 41 612

09271326904

DigiKey Part Number
1195-1885-ND
Manufacturer
Manufacturer Product Number
09271326904
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09271326904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
2Q
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Panel Mount, Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
32
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.15000¥57.15
20¥46.21700¥924.34
40¥44.00875¥1,760.35
60¥42.76683¥2,566.01
100¥41.25160¥4,125.16
260¥38.56300¥10,026.38
500¥36.82514¥18,412.57
1,000¥35.06908¥35,069.08
2,500¥32.87621¥82,190.52
Manufacturers Standard Package