




09271326902 | |
|---|---|
DigiKey Part Number | 1195-4674-ND |
Manufacturer | |
Manufacturer Product Number | 09271326902 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09271326902 Models |
Category | Style 2Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.00000 | ¥43.00 |
| 20 | ¥34.77550 | ¥695.51 |
| 40 | ¥33.11525 | ¥1,324.61 |
| 60 | ¥32.18000 | ¥1,930.80 |
| 100 | ¥31.04060 | ¥3,104.06 |
| 260 | ¥29.01688 | ¥7,544.39 |
| 500 | ¥27.70896 | ¥13,854.48 |
| 1,000 | ¥26.38741 | ¥26,387.41 |
| 2,500 | ¥24.73708 | ¥61,842.70 |












