48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
09231482922
09231482922
Top 5 Reasons to Use DIN 41 612

09231482922

DigiKey Part Number
1195-7619-ND
Manufacturer
Manufacturer Product Number
09231482922
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09231482922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
2C
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
48
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.18000¥53.18
20¥43.00000¥860.00
40¥40.94475¥1,637.79
60¥39.78833¥2,387.30
100¥38.37940¥3,837.94
260¥35.87746¥9,328.14
500¥34.26044¥17,130.22
1,000¥32.62654¥32,626.54
2,500¥30.58652¥76,466.30
Manufacturers Standard Package