
09195646824 | |
|---|---|
DigiKey Part Number | 1195-09195646824-ND |
Manufacturer | |
Manufacturer Product Number | 09195646824 |
Description | SEK/IDC THR/SMC LOW PROFILE STRA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09195646824 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.455" (11.56mm) |
Connector Type | Contact Length - Post 0.114" (2.90mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.51000 | ¥53.51 |
| 10 | ¥45.44400 | ¥454.44 |
| 25 | ¥42.59720 | ¥1,064.93 |
| 50 | ¥40.56440 | ¥2,028.22 |
| 100 | ¥38.62670 | ¥3,862.67 |
| 250 | ¥36.20904 | ¥9,052.26 |
| 500 | ¥34.48142 | ¥17,240.71 |
| 1,000 | ¥32.83701 | ¥32,837.01 |
| 2,500 | ¥30.78387 | ¥76,959.68 |




