



09195267324 | |
|---|---|
DigiKey Part Number | 1195-7595-ND |
Manufacturer | |
Manufacturer Product Number | 09195267324 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195267324 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Length - Mating 0.240" (6.10mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5103308-6 | TE Connectivity AMP Connectors | 2,121 | A33167-ND | ¥24.07000 | Similar |
| 5103309-6 | TE Connectivity AMP Connectors | 1,007 | A97494-ND | ¥29.94000 | Similar |
| AWHW 26G-0202-T | Assmann WSW Components | 199 | AWHW26G-0202-T-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥35.12300 | ¥351.23 |
| 100 | ¥29.85220 | ¥2,985.22 |
| 500 | ¥26.64774 | ¥13,323.87 |
| 1,000 | ¥25.37665 | ¥25,376.65 |










