Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09195266324740 | |
|---|---|
DigiKey Part Number | 09195266324740-ND |
Manufacturer | |
Manufacturer Product Number | 09195266324740 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195266324740 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Pick and Place |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Beige |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10056844-126LF | Amphenol CS (FCI) | 0 | 609-3018-ND | ¥12.19197 | Similar |
| 1761681-9 | TE Connectivity AMP Connectors | 2,073 | A104973-ND | ¥28.70000 | Similar |
| 2-1761603-9 | TE Connectivity AMP Connectors | 238 | A97474-ND | ¥57.81000 | Similar |
| 75869-105LF | Amphenol CS (FCI) | 0 | 609-1777-ND | ¥17.37000 | Similar |
| 75869-305LF | Amphenol CS (FCI) | 3,033 | 609-5119-ND | ¥15.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 325 | ¥35.15080 | ¥11,424.01 |





















