
09195206822 | |
|---|---|
DigiKey Part Number | 1195-09195206822-ND |
Manufacturer | |
Manufacturer Product Number | 09195206822 |
Description | SEK/IDC THR/SMC LOW PROFILE STRA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09195206822 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.455" (11.56mm) |
Connector Type | Contact Length - Post 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥28.03500 | ¥280.35 |
| 25 | ¥26.27560 | ¥656.89 |
| 50 | ¥25.02000 | ¥1,251.00 |
| 100 | ¥23.82420 | ¥2,382.42 |
| 300 | ¥22.04727 | ¥6,614.18 |
| 500 | ¥21.26696 | ¥10,633.48 |
| 1,000 | ¥20.25239 | ¥20,252.39 |
| 2,500 | ¥18.98573 | ¥47,464.32 |








