
09195106822 | |
|---|---|
DigiKey Part Number | 1195-09195106822-ND |
Manufacturer | |
Manufacturer Product Number | 09195106822 |
Description | SEK/IDC THR/SMC LOW PROFILE STRA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09195106822 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.455" (11.56mm) |
Connector Type | Contact Length - Post 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.70000 | ¥28.70 |
| 10 | ¥24.34700 | ¥243.47 |
| 25 | ¥22.82200 | ¥570.55 |
| 50 | ¥21.73020 | ¥1,086.51 |
| 100 | ¥20.69240 | ¥2,069.24 |
| 300 | ¥19.14890 | ¥5,744.67 |
| 500 | ¥18.47104 | ¥9,235.52 |
| 1,000 | ¥17.58987 | ¥17,589.87 |
| 2,500 | ¥16.48951 | ¥41,223.78 |









