Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 64 position 0.100" (2.54mm)
09185647904
09185647904

09185647904

DigiKey Part Number
1195-4583-ND
Manufacturer
Manufacturer Product Number
09185647904
Description
CONN HEADER VERT 64POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185647904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks, Long
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Overall Contact Length
0.650" (16.51mm)
Connector Type
Insulation Height
0.681" (17.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Mounting Flange
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
50¥41.47400¥2,073.70
100¥39.49340¥3,949.34
500¥35.25500¥17,627.50
1,000¥33.57379¥33,573.79
Manufacturers Standard Package