09185647902 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,829
Unit Price: ¥122.81000
Datasheet
Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 64 position 0.100" (2.54mm)
09185647902
09185647902

09185647902

DigiKey Part Number
1195-7581-ND
Manufacturer
Manufacturer Product Number
09185647902
Description
CONN HEADER VERT 64POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185647902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Long
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.177" (4.50mm)
Packaging
Bulk
Overall Contact Length
0.713" (18.10mm)
Part Status
Active
Insulation Height
0.681" (17.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-102321-2TE Connectivity AMP Connectors0AHL64A-ND¥0.00000Similar
1-5102321-2TE Connectivity AMP Connectors3,829AHL64B-ND¥122.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.89000¥68.89
50¥52.25820¥2,612.91
100¥49.76320¥4,976.32
500¥44.42342¥22,211.71
1,000¥42.30529¥42,305.29
Manufacturers Standard Package