



09185606813 | |
|---|---|
DigiKey Part Number | 1195-1759-ND |
Manufacturer | |
Manufacturer Product Number | 09185606813 |
Description | CONN RCPT 60POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185606813 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 60 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.40000 | ¥56.40 |
| 50 | ¥42.76940 | ¥2,138.47 |
| 100 | ¥40.72680 | ¥4,072.68 |
| 500 | ¥36.35628 | ¥18,178.14 |
| 1,000 | ¥34.62261 | ¥34,622.61 |

















