
09185306323 | |
|---|---|
DigiKey Part Number | 1195-1727-ND |
Manufacturer | |
Manufacturer Product Number | 09185306323 |
Description | CONN HEADER R/A 30POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185306323 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.242" (6.15mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2530-5002-RB | 3M | 733 | MHE30K-ND | ¥37.05000 | Similar |
| TST-115-04-G-D-LA | Samtec Inc. | 0 | TST-115-04-G-D-LA-ND | ¥47.56917 | Similar |
| TST-115-04-G-D-RA | Samtec Inc. | 0 | TST-115-04-G-D-RA-ND | ¥41.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥28.03500 | ¥280.35 |
| 100 | ¥23.82420 | ¥2,382.42 |
| 500 | ¥21.26696 | ¥10,633.48 |
| 1,000 | ¥20.25239 | ¥20,252.39 |




