26 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Ribbon Cable, DIP Header Connector IDC Through Hole
09181269622
09181269622

09181269622

DigiKey Part Number
1195-1656-ND
Manufacturer
Manufacturer Product Number
09181269622
Description
CONN DIP HDR IDC 26POS VERT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09181269622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board-Side Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Cable Termination
IDC
Connector Type
Ribbon Cable, DIP Header
Features
Feed Through
Number of Positions
26
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥11.27200¥112.72
25¥10.56240¥264.06
50¥10.05800¥502.90
100¥9.57670¥957.67
300¥8.86213¥2,658.64
500¥8.54820¥4,274.10
1,000¥8.14024¥8,140.24
2,500¥7.63076¥19,076.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.