Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180267011

DigiKey Part Number
09180267011-ND
Manufacturer
Manufacturer Product Number
09180267011
Description
CBL RIBN 26COND 0.05 BLK 328.1'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.300" (33.02mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable, Round Jacket
Operating Temperature
-20°C ~ 105°C
Number of Conductors
26
Conductor Material
Copper, Tinned
Pitch
Insulation Resistance
100MOhms
Length
328.1' (100.00m)
First Conductor Mark
Red
Wire Gauge
28 AWG
Current Rating (Amps)
1.3 A
Conductor Strand
7 Strands / 28 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CBL RIBN 26COND 0.05 BLACK 100'
In-Stock: 0
Unit Price: ¥3,947.49000