Pin Contact Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size 0.6mm Crimp Gold
HARTING Han® M23 Hybrid Hood - Assembly instruction

09156006191

DigiKey Part Number
1195-8354-ND
Manufacturer
Manufacturer Product Number
09156006191
Description
CONTACT PIN 0.6MM CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Size 0.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09156006191 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Pin
Manufacturer
HARTING
Contact Size
0.6mm
Series
Wire Gauge or Range - mm²
0.08 ~ 0.34mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power, Machined
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
10¥11.43700¥114.37
25¥10.71800¥267.95
50¥10.20680¥510.34
100¥9.71810¥971.81
300¥8.99280¥2,697.84
500¥8.67424¥4,337.12
1,000¥8.26016¥8,260.16
2,500¥7.74320¥19,358.00
Manufacturers Standard Package