19 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Insert, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

09151192703

DigiKey Part Number
1195-8692-ND
Manufacturer
Manufacturer Product Number
09151192703
Description
CONN FMALE INSERT 19P GOLD SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
09151192703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A, 10A
Connector Type
Voltage Rating
100V
Number of Positions
19
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-19
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥483.96000¥483.96
10¥411.36600¥4,113.66
25¥385.62320¥9,640.58
50¥367.23420¥18,361.71
100¥349.72570¥34,972.57
250¥327.86368¥81,965.92