17 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Insert, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

09151172703

DigiKey Part Number
1195-8687-ND
Manufacturer
Manufacturer Product Number
09151172703
Description
CONN FMALE INSERT 17POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
09151172703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A
Connector Type
Voltage Rating
160V
Number of Positions
17
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-17
Insert Material
Polyamide (PA), Nylon
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥479.16000¥479.16
10¥407.24800¥4,072.48
25¥381.76280¥9,544.07
50¥363.55560¥18,177.78
100¥346.22170¥34,622.17
250¥324.58080¥81,145.20