9 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Insert, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

09151092703

DigiKey Part Number
1195-8669-ND
Manufacturer
Manufacturer Product Number
09151092703
Description
CONN FMALE INSERT 9POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
09151092703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A, 20A
Connector Type
Voltage Rating
200V
Number of Positions
9
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-9
Insert Material
Polyamide (PA), Nylon
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥322.70000¥322.70
10¥274.26600¥2,742.66
25¥257.10080¥6,427.52
50¥244.83320¥12,241.66
100¥233.15930¥23,315.93
250¥218.58064¥54,645.16