


09149311001 | |
|---|---|
DigiKey Part Number | 1195-09149311001-ND |
Manufacturer | |
Manufacturer Product Number | 09149311001 |
Description | HAN DOMINO PNEUMATIC MALE/FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female/Male Module without Contacts Blue 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149311001 Models |
Category | Number of Positions 1 |
Manufacturer HARTING | Termination Style Crimp |
Series | Contact Type Han-Modular® |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Blue |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female/Male | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.76000 | ¥54.76 |
| 10 | ¥46.53100 | ¥465.31 |
| 26 | ¥43.49115 | ¥1,130.77 |
| 50 | ¥41.53020 | ¥2,076.51 |
| 100 | ¥39.54620 | ¥3,954.62 |
| 250 | ¥37.07084 | ¥9,267.71 |
| 500 | ¥35.30234 | ¥17,651.17 |
| 1,000 | ¥33.61888 | ¥33,618.88 |
| 2,500 | ¥31.51681 | ¥78,792.02 |


