


09149211002 | |
|---|---|
DigiKey Part Number | 1195-09149211002-ND |
Manufacturer | |
Manufacturer Product Number | 09149211002 |
Description | HAN DOMINO M12 GND CUBE MALE CRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149211002 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.23000 | ¥83.23 |
| 10 | ¥70.72200 | ¥707.22 |
| 26 | ¥66.10731 | ¥1,718.79 |
| 50 | ¥63.12480 | ¥3,156.24 |
| 100 | ¥60.11100 | ¥6,011.10 |
| 250 | ¥56.34924 | ¥14,087.31 |
| 500 | ¥53.66196 | ¥26,830.98 |
| 1,000 | ¥51.10349 | ¥51,103.49 |

