


09149042101 | |
|---|---|
DigiKey Part Number | 1195-09149042101-ND |
Manufacturer | |
Manufacturer Product Number | 09149042101 |
Description | HAN DOMINO 4PIN EE CUBE FEMALE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149042101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.76000 | ¥68.76 |
| 10 | ¥58.46300 | ¥584.63 |
| 26 | ¥54.64462 | ¥1,420.76 |
| 50 | ¥52.18000 | ¥2,609.00 |
| 100 | ¥49.68860 | ¥4,968.86 |
| 250 | ¥46.57884 | ¥11,644.71 |
| 500 | ¥44.35686 | ¥22,178.43 |
| 1,000 | ¥42.24195 | ¥42,241.95 |




