Female Insert without Contacts 8+Shield Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09148812805

DigiKey Part Number
1195-09148812805-ND
Manufacturer
Manufacturer Product Number
09148812805
Description
HAN-MOD M12 X-CODE FEMALE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 8+Shield Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09148812805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
32V
Series
Current Rating (Amps)
0.5A
Packaging
Bulk
Contact Type
M12
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Insert without Contacts
Housing Material
Liquid Crystal Polymer (LCP)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
8+Shield
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.28000¥570.28
10¥484.73500¥4,847.35
25¥454.40200¥11,360.05
50¥432.73340¥21,636.67
100¥412.10650¥41,210.65
Manufacturers Standard Package