
09145451561 | |
|---|---|
DigiKey Part Number | 09145451561-ND |
Manufacturer | |
Manufacturer Product Number | 09145451561 |
Description | HAN-MOD IDC CAT6A RJ45 CABLE JAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | 09145451561 Models |
Category | Orientation Straight |
Manufacturer HARTING | Termination IDC |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Zinc Die Cast |
Number of Ports 1 | Operating Temperature -40°C ~ 70°C |
Number of Rows 1 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥387.27000 | ¥387.27 |
| 10 | ¥329.15200 | ¥3,291.52 |
| 25 | ¥308.55080 | ¥7,713.77 |
| 50 | ¥293.83560 | ¥14,691.78 |
| 100 | ¥279.82420 | ¥27,982.42 |
| 250 | ¥262.32956 | ¥65,582.39 |



