


09140093151 | |
|---|---|
DigiKey Part Number | 1195-1531-ND |
Manufacturer | |
Manufacturer Product Number | 09140093151 |
Description | CONN D-SUB RCPT 9POS TERM BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09140093151 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Terminal Block |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions | Dielectric Material Polycarbonate (PC) |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥674.09000 | ¥674.09 |
| 10 | ¥572.98700 | ¥5,729.87 |
| 25 | ¥537.13640 | ¥13,428.41 |
| 50 | ¥511.52900 | ¥25,576.45 |
| 100 | ¥487.14500 | ¥48,714.50 |









