Female Insert without Contacts Gray 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 8 Position Crimp
HARTING Han® Gigabit Cat 8 Module - Assembly instruction

09140083135

DigiKey Part Number
1195-09140083135-ND
Manufacturer
Manufacturer Product Number
09140083135
Description
HAN GIGABIT MODULE FEMALE CONTAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140083135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.10000¥482.10
10¥409.78200¥4,097.82
25¥384.13480¥9,603.37
50¥365.81480¥18,290.74
100¥348.37300¥34,837.30
250¥326.59576¥81,648.94
Manufacturers Standard Package