2 Module Female/Male Heavy Duty Mounting Frame Size 6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Module Female/Male Heavy Duty Mounting Frame Size 6B
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140061701

DigiKey Part Number
1195-4415-ND
Manufacturer
Manufacturer Product Number
09140061701
Description
FRAME PANEL MOUNTING FOR 2MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Module Female/Male Heavy Duty Mounting Frame Size 6B
Datasheet
 Datasheet
EDA/CAD Models
09140061701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6B
Manufacturer
HARTING
Frame Type
Mounting Frame
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Includes
1 pc - 1 Frame
Number of Modules
2
Base Product Number
Gender
Female/Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.36000¥81.36
10¥69.12700¥691.27
26¥64.61385¥1,679.96
50¥61.69780¥3,084.89
100¥58.75330¥5,875.33
250¥55.07632¥13,769.08
500¥52.44964¥26,224.82
1,000¥49.94884¥49,948.84