




09140006115 | |
|---|---|
DigiKey Part Number | 1195-1389-ND |
Manufacturer | |
Manufacturer Product Number | 09140006115 |
Description | CONTACT H.D. SOLDER PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Solder Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09140006115 Models |
Category | Type Coaxial |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.85000 | ¥280.85 |
| 10 | ¥238.71300 | ¥2,387.13 |
| 30 | ¥220.91367 | ¥6,627.41 |
| 50 | ¥213.09640 | ¥10,654.82 |
| 100 | ¥202.93410 | ¥20,293.41 |
| 250 | ¥190.24500 | ¥47,561.25 |



