



09120062691 | |
|---|---|
DigiKey Part Number | 1195-7474-ND |
Manufacturer | |
Manufacturer Product Number | 09120062691 |
Description | CONN ASSY TOP ENTRY 4+2+GND SZ3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4+2+Ground Cable Connector Assembly Top Entry Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120062691 Models |
Category | Number of Positions 4+2+Ground |
Manufacturer HARTING | Size 3A |
Series | Termination Style Crimp |
Packaging Bulk | Contents Cable Connector Assembly |
Part Status Active | Base Product Number |
Style Top Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,953.60000 | ¥1,953.60 |
| 10 | ¥1,660.80600 | ¥16,608.06 |
| 25 | ¥1,556.96400 | ¥38,924.10 |
| 50 | ¥1,484.64260 | ¥74,232.13 |


