Contact Crimp Pin 3/0 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09111006372

DigiKey Part Number
1195-09111006372-ND
Manufacturer
Manufacturer Product Number
09111006372
Description
HAN TC 800 MALE CONTACT 95 MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 3/0 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
3/0 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,062.58000¥1,062.58
Manufacturers Standard Package